Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Digital-Slide4

Shown here is a chart summarizing the features of the three handheld digital manometers. The updated microcomputer used in PG-100N and PG-100B series provides additional functions to the digital manometer. Zero-point adjustment can be achieved with a single touch of a button. Pressing down on the “Zero” button for 3 seconds will automatically calibrate the zero-point to atmospheric pressure. Pressure units can be changed in selected models. The PG-100N and PG-100B series run on commercially available AAA batteries. Battery life is 1,000 hrs. minimum on alkaline batteries. The PG-100B is capable of measuring both gas and liquid.

PTM פורסם ב:
PTM Updated on: 2019-08-06