Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25
AMT10 Series

The AMT10 series offers sixteen resolutions ranging from 48 to 2,048 PPR, selectable via an onboard dip switch. The encoders feature CMOS voltage with quadrature A and B outputs. A wide temperature range of -40°C to 100°C is standard to address adverse operating conditions. Depending on the required application orientation, customers can select between radial and axial mounting versions.

PTM פורסם ב: