Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
ID-Slide11

CW IDC connectors are made of flame resistant thermoplastic with phosphor bronze contacts. The standard contacts are plated with 30µ” of gold over 50µ” of nickel. The DIP and PCB connectors have different plating standards, please contact CW assistance. The current rating is 1A maximum per contact with an operating temperature of -55°C to 125°C.

PTM פורסם ב: