Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
ID-Slide12

CW IDC part numbers are broken down by type and series as outlined in the table shown on this slide. The first three digits indicate that it is a CW Connector such as CWN or CWR. The  second three digits indicate the type of connector. For example a CWR-210 is a socket connector with strain relief. The next two digits indicate the number of contacts. And the last three digits indicate plating. For example, CWR-210-10-0021 is a socket connector with strain relief with ten contacts plated in 30µ” of gold over 50µ” of nickel. A breakdown of the complete part numbering system is available on-line, in the CW connector catalog or the customer can call CW direct for assistance.

PTM פורסם ב: