Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
ID-Slide9

Socket connectors are typically used to interconnect PC boards or points on a backplane through headers or pins on 0.100 in. x 0.100 in. spacing. They feature an advanced mechanical design which includes CW's patented TORQ-TITE™ offset-tine contact for positive gas-tight cable termination. The nose end of the contact provides a long, dual cantilever for a longer wiping action and improved self-cleaning of the mating pin. The extra length also results in a longer and more reliable working life. The preassembled cover design allows fast, reliable assembly to extruded, bonded or laminated cable and features built-in cable alignment. These features permit the use of simplified termination equipment. CW’s socket connectors meet Mil-DTL-83503/7 specifications and are listed on the U.S. Defense Department’s qualified products list.

PTM פורסם ב: