Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
CliQ Series DIN Rail Power Supplies Slide 18

CliQ family are ready for use with Universal Input while competitors’ devices may have selectable input switch. In those cases, if the switch is accidentally switched to the wrong position, the power supply and/or the connected system could be damaged. In addition, the CliQ, CliQ II and CliQ M series are intelligently designed to have NO POWER DE-RATING across the entire input voltage range. This enables full load output with very low input voltage.

PTM פורסם ב: