Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
CliQ Series DIN Rail Power Supplies Slide 8

CliQ II DC-UPS module supports 24 V system with up to 40 A output and back up time of 4.5 minutes with a 15 AH battery capacity. The current DC-UPS module available offers a wide input voltage from 24-28 V and a wide operating temperature range from -20°C to +60°C. This DC-UPS module comes with potential free contacts for battery management signals and LED indicators for battery status.

PTM פורסם ב: