Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
SG9101-Slide13

Shown here is a comparison table summary of the latest programmable crystal oscillators from Epson. They use the latest Fractional-N PLL technology to synthesize any frequency from 0.67MHz to 170MHz. They offer a wide operating temperature and have one of the lowest power consumptions in the industry. The SG-8101 series, with integrated temperature compensation, offers higher stability and the SG-8018 series is a cost effective solution. The SG-9101 series incorporates a programmed spread spectrum block. They are available in 4 standard packages and they are pin-to-pin compatible with standard fixed-frequency oscillators in the package size. They are ideal for most applications and some of the top typical applications are shown on this slide.

PTM פורסם ב: