Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
SG9101-Slide5

This slide will help illustrate the programmable features of the SG-9101 series. The modulation type available to be programmed is center spread or down spread. The spread can be programmed from ±0.25% to ±2% in center spread mode and in 0.25% steps and from -0.5% to -4% in down spread mode in 0.5% steps.

PTM פורסם ב: