Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
dead-time-slide6

The soft stop function allows the designer to bring the outputs down in a controlled manner, avoiding reverse biasing FPGA core and I/O voltages. As with soft start, soft-off is closed loop control to it's final programmed value. It can be programmed from 0.9V to 0.1V.  When the ramp reached the final value, both MOSFETs turn off. Shut down delays are also controllable as shown in the left hand picture.

PTM פורסם ב: