Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
complete solution
The MCF5225x is a complete hardware and software solution from NXP that will accelerate project development. On the device side, the BDM and JTAG functions are integrated on MCF5225x chip while the BSP/PSP are provided between the RTOS and hardware in the Hardware Abstract Layer (HAL). In the enablement layer, NXP MQX offers RTOS, a USB Host/Device, a Real-Time TCP/IP communication suite (RTCS), file systems and more. Additionally, a full suite of 3rd party software and tool vendors are ready and available to assist with peripheral drives, compilers, debuggers, and RTOS’s. Furthermore, NXP offers application task and industry specific libraries, demonstration code, and application examples to help develop customized applications quickly and easily. On the PC hosted side, the MCF5225x device can be programmed and debugged through the OSBDM module with the CodeWarrior Development Studio. The IAR Embedded Workbench for MCF5225x is also available to build and debug applications.
PTM פורסם ב: