Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
v2 coldfire
This slide details the features of the MCF5225x which include Ethernet, USB device/host/OTG, and CAN, all of which allow the designer to choose the best protocol for an application. Also, the cryptographic accelerator unit (CAU) and random number generator (RNG) protect the IP (intellectual property) during data transmission. The ColdFire V2 core combines the benefits of both CISC and RISC architectures and can run up to 76 Dhrystone 2.1 MIPS @ 80MHz while the EMAC, hardware divide, and DMA controller improve system performance by freeing the CPU to do other tasks. Additionally, up to 512KB of embedded flash and 64KB embedded SRAM improve system performance and simplify coding. The MCF5225x offers best-in-class design flexibility with extensive serial communications capabilities – a SPI, two I2Cs and three UARTs. Furthermore, a Mini-FlexBus connects FPGA, CPLD, LCD panel, SRAM, and Flash memory giving developers the flexibility to add more memory and peripherals. This family also offers a broad range of frequency, memory, embedded function modules, and packaging options for various consumer and industrial applications.
PTM פורסם ב: