Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
nxp solution
To help developers successfully meet their design challenges, NXP has offered the ultimate industrial connectivity solution. The MCF5225x family of microcontrollers offers best-in-class design flexibility with DSP and security coprocessors, rich system integration, and up to 512KB flash and 64 KB SRAM. It also ships with complementary, production-ready NXP MQX RTOS source code, including multiple communications software stacks (like Ethernet, USB, and CAN Stacks). To simplify both development and migration, a single CodeWarrior development studio supports the entire ColdFire Family. Additionally, a full suite of 3rd party software and tool vendors are also available to support peripheral drivers, compilers, debuggers, and the RTOS. This combined silicon and software solution gives developers exceptional design flexibility, multiple connectivity options, and quicker time to market.
PTM פורסם ב: