Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
wireless standards compar
When looking at a side-by-side comparison of various low-power wireless networking technologies, each technology is targeted towards a specific application space. Batteries on ZigBee® devices can last for years, unlike hours on WiFi® and days on Bluetooth®. ZigBee is simple to deploy when compared to WiFi™, and ZigBee is also designed to scale with very large networks with thousands of nodes, as opposed to a handful of nodes on WiFi and Bluetooth. The ZigBee® range was designed to be about 70 meters but 300 meter ranges and beyond are not uncommon, depending on the antennas and the environment. The 802.15.4 network is extendable, meaning that nodes can be added or removed, and the network tracks those changes and continues to function. Additionally, 802.15.4 is designed for low data rates and offers AES128 encryption to maintain network security.
PTM פורסם ב: