Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
security
This presents the official list of markets and applications from the ZigBee® Alliance. NXP works with customers in each of the listed markets and applications. Due to the concerns over global warming and the efficient use of power, HVAC (Heating/Ventilation/Air Conditioning) applications are especially well-suited for 802.15.4 and ZigBee solutions. In many of these common ZigBee applications, a wireless network is used to monitor and control the temperature and energy usage of all the HVAC units in residential, industrial or commercial settings. HVAC control can also be extended to measure air flow and ventilation as well as individual room monitoring and control. Additionally, remote status monitoring, compressor vibration monitoring, and maintenance alerts can be utilized.
PTM פורסם ב: