Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Product List
Optical Encoder Slide 42

Let’s review the common characteristics of Grayhill optical encoders. They have very high life ratings, typically 1 million to 300 million cycles. This is because they do not use mechanical contacts that tend to wear out over time. They are active devices that require a power source. This is typically 5 volts but Grayhill can customize the operating voltage if required. The majority are available with standard connector and cable options. They are available in sealed versions. Grayhill can customize standard products. Customizations include shaft and bushing configurations, special detent or rotational feelings, customer specified terminations and special output codes.

PTM פורסם ב: