Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
sek platform

Honeywell’s SEK platform is designed to help engineers further simplify and accelerate the design activities. The SEK001, the first generation offering launched in May 2017, allows engineers to more quickly evaluate Honeywell’s TruStability line of board-mount pressure sensors which is comprised for the HSC, SSC, and RSC lines. Honeywell’s second generation evaluation kit, the SEK002 launched in November of 2017, expanded the sensors allowing the engineer to work with the basic line of pressure sensors (NBP, TBP, and ABP), MicroPressure, Humidity, and Particle Sensor. To use the SEK, simply download the software and firmware needed from Honeywell's website and load it to an Arduino Uno. Next, select the sensor of interest and identify the supporting SEK platform. With the sensor connected, link the SEK to the Arduino Uno and connect to a computer. It really can be that easy.

PTM פורסם ב: