Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TruStability-Slide3

The high degree of flexibility of these sensors allows design engineers to choose from numerous configurations that all offer the same stability. The sensors offer modular, flexible design with numerous package styles, pressure ports, and options that simplify integration into applications. A single side liquid media option allows customers to use one port of the sensor with condensing humidity or with non-corrosive liquid media. The miniature 10mm x 10mm sensor package is very small when compared to most board mount pressure sensors. The sensor occupies less area on the PCB which allows for easy placement on crowded PCBs or in small devices. These sensors provide excellent repeatability, high accuracy, and reliability under many demanding conditions.

PTM פורסם ב: