Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TruStability-Slide4

The features and benefits of the TruStability® Board Mount Uncompensated/Unamplified Pressure Sensors include enhanced sensitivity and accuracy over the range. The sensors meet specified pressure level requirements. Another benefit that these sensors offer is that they are insensitive to mounting orientation. This allows for flexibility of use within the application. Lastly, these sensors are energy efficient and feature extremely low power consumption (operating supply voltage as low as 1.8VDC). This provides extended battery life and reduces power consumption.

PTM פורסם ב: