Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TruStability-Slide5

The key features of these sensors are summarized in the chart shown on this slide. These features include a ratiometric unamplified analog output, accuracy of 0.25% FSS BFSL provides high accuracy, an operating temperature range from -40°C to 85°C [-40°F to 185°F] allows for them to be used in a wide range of applications. These sensors measure absolute, differential, and gauge pressures, in pressure ranges from 1psi to 150psi [60mbar to 10 bar]. Standard calibration units of psi, mbar, bar, and kPa are offered. The supply voltage for this sensor series can be as low as 1.8VDC up to 12VDC. There are three mounting options are available for these sensors: DIP, SMT, and SIP. This sensor series is RoHS-compliant.

PTM פורסם ב: