Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
dc-motor-driver-slide17

Renesas' HIP2103 and HIP2104 are half bridge drivers designed for applications using DC motors, 3-phase brushless DC motors, or other similar loads. Two inputs (HI and LI) are provided to independently control the high-side driver (HO) and the low-side driver (LO). Furthermore, the two inputs can be configured to enable/disable the device, thus lowering the number of connections to a microcontroller. This lowers costs. The very low IDD bias current in the sleep mode prevents battery drain when the device is not in use and eliminates the need for an external switch to disconnect the driver from the battery. A fail-safe mechanism is included to improve system reliability and minimize the possibility of catastrophic bridge failures due to controller malfunction. Internal logic prevents both outputs from turning on simultaneously when HI and LI are both high at the same time. Dead-time is still required on the rising edge of the HI (or LI) input when the LI (or HI) input transition is low. Integrated pull-down resistors on all of the inputs (LI, HI, VDen, and VCen) reduce the need for external resistors. An active low resistance pull-down on the LO output ensures that the low-side bridge FET remains off during the sleep mode or when VDD is below the undervoltage lockout (UVLO) threshold. The HIP2104 has a 12V linear regulator and a 3.3V linear regulator with separate enable pins. The 12V regulator provides internal bias for VDD and the 3.3V regulator provides bias for an external microcontroller (and/or other low voltage ICs), thus eliminating the need for discrete LDOs or DC/DC converters. These features differentiate the HIP2104 from the rest of the competition. The HIP2103 is available in a 3mm x 3mm, 8-Ld TDFN package and the HIP2104 is available in a 4mm x 4mm, 12-Ld DFN package. Applications for these products include: half bridge, full bridge and BLDC motor drives, UPS and inverters, class D amplifiers, as well as any switch mode power circuit requiring a half bridge driver.

PTM פורסם ב: