Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slide11
The ISL91127IR is the flagship product of these three buck-boost devices. It has the highest efficiency and highest output current of the three devices. With quiescent currents as low as 30 µA and output currents up to 3 A, the ISL91127IR is often the “go-to” device for beginning discussions with a customer who needs a buck-boost. It comes in a 4 mm x 4 mm QFN package and like the previous two devices, only requires three external components to create a 3.3 V output.
PTM פורסם ב: