Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slide9

The ISL9120IR is a highly efficient buck-boost converter for low power applications needing less than an amp of output current. It comes in a tiny 3 mm x 3 mm TQFN package and only requires three external components to create a regulated 3.3 V output. Like the ISL91107IR and ISL91127IR that will be discussed in a moment, the ISL9120IR accepts inputs from 1.8 V to 5.5 V and can create a regulated output from 1.0 V to 5.2 V. As the battery voltage input drops to near the required output, the ISL9120IR will automatically switch to bypass mode and maximize battery life.

PTM פורסם ב: