Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ZH-Slide3

The ZH crimp style wire-to-board connector series is available in 2 through 13 circuits and will accept a wire range of 26AWG to 32AWG. The ZH connectors are rated at 1.0 amp AC/DC using a 26AWG wire, have a rating of 50 volts AC/DC and operate in a temperature range of -25 degrees centigrade to +85 degrees centigrade.

PTM פורסם ב: