Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ZH-Slide7

The insulation displacement (IDC) ZR wire-to-board connector is available in 2 through 13 circuits and utilizes the ZH series board-mounted headers. Applicable for 30 and 28AWG, the ZR connectors are rated at 0.7 amps AC/DC using 28AWG wire, have a rating of 50 volts AC/DC and operate in a temperature range of -25 degrees centigrade to +85 degrees centigrade.

PTM פורסם ב: