Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ZH-Slide6

RoHS compliant (lead free) 94V0 glass-filled nylon 66 (through-hole) and 94V0 PA6T (surface mount) headers are available in top (straight) and side (right angle) mount. Header contacts are tin-plated, brass, copper-undercoated and reinforcements (for additional mechanical strength for the SMT types) are tin plated, nickel-undercoated copper alloy. Headers are fully shrouded to protect receptacles from damage and to provide guidance for the mating connector. SMT headers are provided on embossed tape for automatic insertion equipment. The ZH headers are compatible with the IDC ZR series.

PTM פורסם ב: