Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
JWPF-Slide2

The JWPF series meets the need for a small form factor waterproof connector. The JWPF series has an IP67 waterproof rating per IEC 60529. The JWPF series is on a 2.0mm pitch (contact to contact) and 4.0mm row to row spacing for double row versions. The overall size when mated is just 30.2mm for the wire-to-wire series and 21.0mm for the wire-to-PCB version.

PTM פורסם ב: