Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
SFH Wire-to-Board Connectors Slide 2

Many applications require a wire-to-board connector that is sub-miniature in size and offers engineers design flexibility. The SFH Series wire-to-board, crimp-style connector is on a 1.8mm (0.071”) pitch and is molded in a RoHS compliant 94V0 Polyamide (SMT headers) resin. The series incorporates both polarization and friction lock features. Rated at 4A AC/DC (using 22 or 24AWG) at 350VAC, these low profile connectors have side-entry mated heights of only 3.0mm (0.118”). The series has an operating temperature range of -25° to +85°C including temperature rise when applying an electrical current. Offered in a two circuit size, this series is available with both red and yellow shell colors.

PTM פורסם ב: