Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
SFH Wire-to-Board Connectors Slide 7

In summary, the SFH series from JST is a low profile, compact connector system that provides: compact size and pitch, reliable contact construction that is ideal for low current, low voltage conditions; and is only available in two positions. In addition to these features, the SFH is for use with 22 to 30AWG wire gauge; has a secure friction lock system; is SMT mounted; and is supported with termination tooling for manufacturing requirements.

PTM פורסם ב: