Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
SFH Wire-to-Board Connectors Slide 4

Molded in a 94V-0 rated thermoplastic resin, the polarized SFH series’ housings incorporate a friction locking feature helping to prevent accidental disconnection due to the routing of wires or vibration. The friction lock provides an audible click and is felt when mating the housing assembly with the mating header. The housing is also notched on one side for ease of locating the pin 1 position.

PTM פורסם ב: