Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC6362-Slide10

In summary, the LTC6362 is a fully differential amplifier that offers high precision with very low power consumption. It is suitable for driving 16- and 18-bit ADCs, conditioning sensor signals, converting single ended signals to differential signals, and driving differential lines. Power consumption is 1mA from a single 5V supply, and a dedicated shutdown pin lowers power consumption to just 70µA when not in use. When applied in combination with the LTC2379-18 SAR ADC, performance of 101.2dB SNR and -108dB THD can be achieved. The LTC6362 is available in MSOP 8-lead and 3mm x 3mm DFN packages with -40°C to 125°C temperature ranges.

PTM פורסם ב: