Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC6362-Slide4

The LTC6362 settles to 18-bit accuracy with an 8V peak-to-peak output swing in just 550ns. Fast settling for large step voltages is important in multiplexed applications where sequential conversions may be of two signals at opposite ends of the input range. Fast settling is also important in applications where the signal chain is inside a control loop.

PTM פורסם ב: