Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC6362-Slide9 Analog Devices' LTspice Simulator Page

The LTC6362 provides the precision and drive needed to enable the full performance of today’s 16- and 18-bit differential ADCs, and does it with a minimal amount of power consumption. More information and a full data sheet can be found on Analog Devices' website. The LTC6362 can be simulated using LTspice; a high performance SPICE simulator, schematic capture editor, and waveform viewer available for free download on the link shown on this slide. Two demonstration boards are also available. DC1833A is a standalone demo circuit with the LTC6362 configured in unity gain with a first order RC network at its output. DC1805A is a combination board which includes an LTC6362 driving a SAR ADC. Different versions of this board are available to support the LTC2379-18 and other related 16- and 18-bit high speed low power SAR ADC family members. For more information, visit Analog Devices' website.

PTM פורסם ב: