Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Luxeon TX Slides 2

The LUXEON TX is a 2 mm domed emitter in a compact 3737 package. LUXEON TX has the industry‘s lowest typical Vf at 2.83 V as well as the industry‘s lowest maximum Vf at 3.0 V which, when coupled with LUXEON TX‘s low Rth of 3 K/W and high flux provides luminaire designers with the highest possible in-application efficacy enabling system level cost reduction and luminaires delivering industry leading performance across the broadest range of CCT and CRI combinations amongst 2 mm illumination-grade LEDs. LUXEON TX offers a minimum color rendering index of 70 from 3000 K to 6500 K, and minimum CRIs of 80, 85, and 90 from 2700 K to 5000 K to enable a wide variety of applications including downlights, high bay and low bay fixtures, indoor area lighting, retrofit amps, outdoor area and architectural lighting,  torches, and many more. LUXEON TX has a maximum drive current of 1.5 A for design flexibility in battery-powered portable applications which demand operation under a broad range of drive conditions. LUXEON TX is hot tested and binned at 700 mA and 85°C  and is available in 5-step SDCM for 70 CRI and 3 or 5-step SDCM for 80, 85, and 90 CRI. Finally, LUXEON TX is also backward compatible with LUXEON T.

PTM פורסם ב: