Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Luxeon TX Slides 6

LUXEON TX has one of the broadest and brightest 2 mm portfolio in the industry. It is available in 70 CRI at 3000, 4000, 5000, 5700, and 6500 K. At 80 CRI, LUXEON TX is available at 2700, 3000, 3500, 4000, and 5000 K. At 85 CRI, LUXEON TX is available at 2700, 3000, 3500, 4000, and 5000 K. At 90 CRI, LUXEON TX is available at 2700 and 3000, with 4000 and 5000 K for outdoor arena lighting and California Title 24 compliance coming soon.

PTM פורסם ב: