Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Luxeon TX Slides 7

In summary, LUXEON TX high lumen density domed emitters offer industry leading efficacy in a compact 3737 package. LUXEON TX is hot tested and binned at 700 mA and 85°C and is available in 5-step SDCM for 70 CRI and 3 or 5-step SDCM for 80, 85, and 90 CRI. Applications include: downlights, high bay and low bay fixtures, indoor area lighting, retrofit amps, outdoor area and architectural lighting, and torches. LUXEON TX LEDs can be used to rapidly populate a high-performance indoor portfolio with minimal design effort. They can also be used to build extremely high efficacy streetlights, low-cost streetlights, or streetlights with a blend of both. LUXEON TX offers a minimum color rendering index of 70 from 3000 K to 6500 K, and minimum CRIs of 80, 85, and 90 from 2700 K to 5000 K. LUXEON TX has one of the industry‘s lowest typical Vf at 2.83 V as well as the industry‘s lowest maximum Vf at 3.0 V which, when coupled with LUXEON TX‘s low Rth of 3 K/W and high flux provides luminaire designers with the highest possible in-application efficacy enabling system level cost reduction. LUXEON TX has a maximum drive current of 1.5 A for design flexibility in battery-powered portable applications which demand operation under a broad range of drive conditions.

PTM פורסם ב: