Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MCU-Slide3

Microchip offers well over 100 devices in the PIC24F family, with pin counts from 14 to 100 pins. As mentioned previously, the PIC24 family is designed for C code efficiency and use, so more Flash program and data memory is available. Peripheral Pin Select is another feature offered that allows for re-routing digital peripherals to different I/O pins on a device. A Charge Time Measurement Unit is also available on some versions and is used to measure relative and absolute changes in capacitance for touch sensing applications. The XLP versions of the series feature nanoWatt technology, or low power consumption designed for power constrained and battery powered applications.

PTM פורסם ב: