Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MCU-Slide24

The MPLAB Starter Kit for the dsPIC Digital Signal Controller is a complete hardware and software tool suite for exploring applications based upon Microchip’s dsPIC DSCs. With a built-in debugger on the board, simply install the software and connect the USB cable to the PC. The board provides evaluation and prototyping using the dsPIC’s built in codec and audio functionality, as well as its microphone and line level inputs. The board is designed with a 256 KB dsPIC33, 4Mb serial Flash chip, and is powered from the USB connection to the PC.

PTM פורסם ב: