Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Key Feat
As previously mentioned, the MCP6N16 is a single INA available in two package offerings, 8-pin MSOP and 3x3 DFN. The use of a zero-drift architecture provides for superior DC performance. In addition, the device supports rail-to-rail operation on both the input and the output across a voltage range from 1.8 V up to 5.5 V. As with the MCP6N11, the closed loop gain is set via two external resistors, hence maximizing the users’ ability to control gain accuracy across temperature.
PTM פורסם ב: