Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
HDMITFT-Slide4

Traditional TFT set ups include a series of cables, adapter boards and a display. For certain applications and project demands this set up works perfectly, however for other applications, this set up is not ideal. Having to juggle multiple cables and accommodate space for additional boards is not always ideal. With these HDMI TFT display modules, no extra boards or FPC cables are needed. The no-touch panel versions have just two simple connections required to get the module up and running, DC power and HDMI interface. The touch versions need an additional cable to utilize their touch functionality via USB-HID – three cables and the set up is complete. All twelve of these HDMI boards come USB-HID compatible and are pre-calibrated so users can instantly connect and begin interacting with the TFT display. This significantly improves the time it takes to develop with touch enabled displays which means product development can be completed at a much shorter period.

PTM פורסם ב: