Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
HDMITFT-Slide5

Unique to these TFT Modules is not only the HDMI interface, but the Texas Instrument brand receiver and driver featured on each of these modules. Incorporating the Texas Instrument HDMI/DVI Receiver and LED Driver into Newhaven Display’s HDMI product line means that the user will have access to Texas Instruments’ great customer support and reliable IC performance. In addition to this, these HDMI TFT Modules are compatible with popular development platforms such as Windows or Linux making it an ideal fit for single board computers like the RaspberryPi or BeagleBone. The Newhaven Display HDMI TFT Modules product line provides either a 5.0” or 7.0” primary display with the option of either capacitive or 4-wire resistive touch with USB-HID installed onto the firmware. The shape of the display product makes it easy to attach it to a case or rail. Mounting is achieved with the 4mm x 3.5mm mounting holes present on the display, enabling standard M3 or #6-32 screws to fasten as required. Another unique feature to the HDMI TFT Modules is the on board DC power which allows the display to perform at maximum capacity without worrying about a power supply bottleneck from elsewhere. This TFT module product line creates an easy-to-use product rather than a stand-alone breakout board with a stand alone TFT display that also shortens development time and facilitates the design process.

PTM פורסם ב: