Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
TDA5051 Power Line Modem Overview Slide 7

The TDA5051A stand-alone demo kit consists of two demo boards with AC power cords attached.  It can be ordered using part number OM13313. The PLM evaluation board can be used with a 230 VAC, 50 Hertz or a 120 VAC, 60 Hertz mains power line. It also may be used with a 0 to 48 VDC power line. If a galvanic isolated power transformer is used, it should be placed between the AC power line and the PLM evaluation board. A power line plug/cable is selected depending on the power line supply voltage and the safety enclosure used in the test bench setup. NXP provides an user manual, UM10422 and extended application support.

PTM פורסם ב: