Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
Semiconductor General Purpose 24 Volt Motor Drivers Slide 5

Shown on this slide is the LV8731V in an ATM application. With low power, safety, and easy PCB layout as the design goals, the LV8731V is a good part to choose. For low power, the DMOS process enables it to use less than 1 µA of current during standby and the low RON of the FET dissipates less power than a power transistor could achieve. Safety functions such as thermal shut down, over-current protection, and under-voltage lock out are incorporated in this device. To facilitate an easy PCB layout for the designer, the same package and pin outs are used for different current rated parts, enabling the designer to put a higher or lower power driver in the same socket as motor requirements change.

PTM פורסם ב: