Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
rx65 plays
RX651/RX65N is a truly general purpose MCU and is well suited for a wide variety of markets and applications. The powerful 32-bit MCU with Ethernet, TFT controller, security, and dual bank flash with on-the-fly firmware updates are ideal for industrial and building automation. The combination of a low-power 40 nm process with high-performance CPU is great for metering applications. The powerful CPU with large 2 MB of flash memory, built-in motor control timers and DSP capabilities are optimal for advanced medical applications. The built-in DSP and Ethernet features are ideally suited for digital audio markets.
PTM פורסם ב: