Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
rx65 adv intro
Shown here are some of the great new features built into the RX651/RX65N family of products. First, there is up to 2 MB of dual bank flash memory which enables background operation (BGO) and a swapping feature for easy firmware updates in the field. Next, the large 640 kB of embedded RAM is partitioned into two areas to offload CPU usage for superior performance and efficiency. The embedded TFT controller drives WQVGA resolutions with double buffering, without the need for external memory. Finally, the Trusted Secure IP (TSIP) enables features normally found in higher-end secure MCUs. All of these features reduce BOM cost and provide better value to customers.
PTM פורסם ב: