Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
rx cap touch
The benefits of the RX cap touch technology are high sensibility with thick acrylic over 10 mm, high noise tolerance for operation in wet conditions, and easy development with the auto adjust tools integrated in the development environment. The difference to a conventional touch key system is the very robust behavior enabling the use of materials like wood and air usable for gesture control. On the lower right, shown here, the customer can see the demonstration board using wood as the material. On YouTube, the customer can find a demo showing the IP working with water flowing over the surface of a panel.
PTM פורסם ב: