Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
5v and cap
The RX130 is based on the Renesas 130 nm process technology, which is very EMV robust and enables a 5 V operating voltage. This is key for home appliance applications like air conditioners and for industry equipment in factory automation. The 24-channel, 12-bit ADC is great for industry applications such as bill validators, as well. A big benefit is the mutual capacitive touch IP, field proven in many home appliance user interfaces. In summary, 5 V and capacitive touch are the key reasons for the applications selection, but also the great scalability of RX. RX130, RX231 and RX651 are pin-to-pin compatible. The superior cost performance which is needed for consumer products is a great differentiator as well.
PTM פורסם ב: