Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
rx one core
The RX core is powerful, outperforming ARM Cortex-M4 in terms of CoreMark per MHz by 40%. With the process technology and the unique peripherals, RX offers countless options for almost all applications. The RX100 family is the entry point for lower power applications, with high reliability touch and high integration to reduce the bill of material. The RX200 family offers a mix of low power and high performance. The unique Zero-Wait state Flash feature shows the power of these devices. The integration of analog and unique peripherals like 24-bit Sigma Delta ADCs help to lower the total bill of material. With the RX600, the area of advanced performance up to 120 MHz, where connectivity is playing a more dominant factor. The large Flash of 4 MB, which is one of the largest in the market, and RAM of 640 kB enable the device to run sophisticated communication protocols using Ethernet, USB and CAN. The RX700 family aims for highest performance with 240 MHz operating frequency and more than 4 CoreMark per MHz.
PTM פורסם ב: