Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Ambient Light Sensors Slide 12

The BH1730FVC has two 16-bit digital outputs. One output responds primarily to visible light while the other responds to both visible and IR light. A choice of seven integration times are available. The BH1750FVI and BH1751FVI offer a wide operating temperature range from -40°C ~ 85°C, a choice of two integration times, an I2C interface, a 16 bit digital output, internal shutdown function, 50/60 Hz noise rejection for stable operation, and a 2.4 V to 3.6 V power supply voltage, with operation possible using 1.8 V I2C logic interface. The BH1751FVI also includes built-in Power ON Reset.

PTM פורסם ב: