Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Ambient Light Sensors Slide 13

The BH1780GLI has a 16-bit I2C digital output. The output responds primarily to visible light. A six-bit “resolution” register allows the user to set sensitivity, that is how much light change per lsb. The BH1780GLI offers a wide operating temperature range from -40°C ~ 85°C , choice of sensitivity, an I2C interface, 16 bit digital output, internal power down function, 50/60 Hz noise rejection for stable operation, and a 2.3 V to 3.0 V power supply voltage, with operation possible using 1.8 V I2C logic interface.

PTM פורסם ב: